Filter Your Search
1 - 10 of 11 results
|
SA9.0E3/TR8
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 12.2 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SA90-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 160 V | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 90 V | e3 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SA9.0-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16.9 V | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 9 V | e3 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SA9.0E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 12.2 V | 500 W | O-PALF-W2 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SA90E3/TR8
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 122 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SA9.0-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.2 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
SA9.0-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 12.2 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
SA9.0E3/TR12
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 12.2 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SA90E3/TR12
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 122 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SA90E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 122 V | 500 W | O-PALF-W2 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 |