Filter Your Search
1 - 4 of 4 results
|
SA866AE/IG/HP1N
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 13.97 mm | 3.55 mm | 11.43 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SA866AE/IG/GP1N
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ZARLINK SEMICONDUCTOR INC | TQFP, TQFP32,.35SQ,32 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SA866AE/IG/GP1N
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | YES | AC MOTOR DRIVER | 8 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | MICROSEMI CORP | unknown | EAR99 | 8542.39.00.01 | QFP | 32 | |||||||||||
|
SA866AE/IG/HP1N
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | YES | AC MOTOR DRIVER | 8 mA | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | unknown | EAR99 | 8542.39.00.01 | QFJ | 32 |