Filter Your Search
1 - 1 of 1 results
|
SA8027DH,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |