Filter Your Search
1 - 10 of 140 results
|
SA8.0CA-E3/54
Vishay Intertechnologies
|
$0.1626 | Yes | Active | 13.6 V | 3 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||
|
SA8.0CA
Littelfuse Inc
|
$0.1647 | No | Yes | Active | 13.6 V | 3 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | DO-15 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
SA8.0CA-E3/73
Vishay Intertechnologies
|
$0.1718 | Yes | Active | 3 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||||||||||||||||
|
SA8.0CA-E3/54
Vishay Semiconductors
|
$0.2536 | Yes | Yes | Active | 13.6 V | 3 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
SA8.0CA
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
SA8.0CA-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 W | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
SA8.0CA
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 13.6 V | 50 µA | 3 W | 9.1 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.3 V | 500 W | 8 V | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SA8.0CA
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 3.5 V | 13.6 V | 50 µA | 1 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 9.83 V | 500 W | 8 V | O-PALF-W2 | DO-15 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SA8.0CA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
SA8.0CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 13.6 V | 3 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 |