Filter Your Search
1 - 10 of 276 results
|
SA7.5CA-E3/54
Vishay Intertechnologies
|
$0.1597 | Yes | Active | 14.3 V | 3 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
SA75CA-E3/54
Vishay Intertechnologies
|
$0.1597 | Yes | Active | 121 V | 3 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA75CA-E3/73
Vishay Intertechnologies
|
$0.1648 | Yes | Active | 3 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 92.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC, DO-15, 2 PIN | ||||||||||||||||
|
SA7.5CA-E3/73
Vishay Intertechnologies
|
$0.1689 | Yes | Active | 3 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | ||||||||||||||
![]() |
SA7.5CA-B
Littelfuse Inc
|
$0.2071 | Yes | Active | 12.9 V | 3 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | O-PALF-W2 | DO-15 | 2 | EAR99 | 8541.10.00.50 | ||||
|
SA75CA
Littelfuse Inc
|
$0.2275 | No | Yes | Active | 121 V | 3 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 92.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | ||||||
|
SA7.5CA
Littelfuse Inc
|
$0.2275 | No | No | Active | 12.9 V | 3 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | |||||||
|
SA75CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 121 V | 3 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 92.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
SA7.5CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 14.3 V | 3 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA7.5CAB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 12.9 V | 3 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 500 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-15, 2 PIN | EAR99 | 8541.10.00.50 |