Filter Your Search
1 - 10 of 137 results
|
SA64CA-E3/54
Vishay Intertechnologies
|
$0.1597 | Yes | Active | 103 V | 3 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||
|
SA64CA-E3/73
Vishay Intertechnologies
|
$0.1648 | Yes | Active | 3 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC, DO-15, 2 PIN | |||||||||||||||||||
|
SA64CA
Littelfuse Inc
|
$0.2275 | No | Yes | Active | 103 V | 3 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
SA64CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 103 V | 3 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||
|
SA64CA
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 103 V | 74.85 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 64 V | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SA64CA-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 3 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||||||
|
SA64CA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | DO-15 | 175 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | compliant | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||||||
|
SA64CAB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 103 V | 3 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 500 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-15, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA64CATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 103 V | 1 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SA64CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 103 V | 3 µA | 76.45 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 81.8 V | 500 W | 64 V | O-XALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 |