Filter Your Search
1 - 2 of 2 results
|
SA625DK
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 1 | 8 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 1 GHz | 5 dB | 1 | 7 mA | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP | LSSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SA625DK-T
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 1 | 8 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 1 GHz | 5 dB | 1 | 7 mA | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 |