Parametric results for: SA60-T under Transient Suppressors

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sa60t
Select parts from the table below to compare.
Compare
Compare
SA6.0T
Crydom Inc
Check for Price Obsolete 3 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 8.15 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 compliant EAR99 8541.10.00.50
SA6.0/TR8
Microsemi Corporation
Check for Price No No Obsolete 2.5 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 8.15 V 500 W Not Qualified O-PALF-W2 e0 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 DO-41 2
SA6.0-T3
Sensitron Semiconductors
Check for Price No No Transferred 3 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 8.15 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 compliant EAR99 8541.10.00.50 DO-15 2
SA60-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 107 V 3 W 22.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 84.5 V 500 W O-PALF-W2 e3 DO-15 2 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50 DO-15 2
SA6.0.TR
Semtech Corporation
Check for Price Obsolete 11.4 V 600 µA 1 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 8.15 V 500 W Not Qualified O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMTECH CORP unknown EAR99 8541.10.00.50
SA60-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 107 V 3 W 74.1 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 81.5 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown
SA60T
Crydom Inc
Check for Price Obsolete 3 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 81.5 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 compliant EAR99 8541.10.00.50
SA6.0-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 11.4 V 3 W 19.9 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 8.45 V 500 W O-PALF-W2 e3 DO-15 2 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50 DO-15 2
SA60/TR8
Microsemi Corporation
Check for Price No No Obsolete 2.5 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 81.5 V 500 W Not Qualified O-PALF-W2 e0 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 DO-41 2
SA60-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 3 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 DO-15 2