Parametric results for: SA5775AN under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sa5775an
Select parts from the table below to compare.
Compare
Compare
SA5775AN
Philips Semiconductors
Check for Price Yes Transferred NO INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
SA5775AN
NXP Semiconductors
Check for Price No Obsolete 5 V 14 V STANDARD TOTEM-POLE BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT 1 SOURCE AND SINK COMPLEMENTARY 1 mA 5.5 V 4.5 V 18 V 7.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.025 mm 4.2 mm 7.62 mm NXP SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01 DIP 16
SA5775AN,112
NXP Semiconductors
Check for Price No Obsolete 5 V 14 V STANDARD TOTEM-POLE BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT 1 SOURCE AND SINK COMPLEMENTARY 1 mA 5.5 V 4.5 V 18 V 7.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.025 mm 4.2 mm 7.62 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC, DIP-16 unknown EAR99 8542.39.00.01 DIP 16 SOT38-4