Filter Your Search
1 - 1 of 1 results
|
SA50-28-15S-D-P
Microchip Technology Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 20 V | 13.5 V | 16.5 V | 3.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.0045 % | 1 % | 1 | 0.053025 Vrms | HYBRID | 51 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | compliant |