Parametric results for: SA48CA-E3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sa48cae354
Select parts from the table below to compare.
Compare
Compare
SA48CA-E3/54
Vishay Intertechnologies
$0.1618 Yes Active 77.4 V 3 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.9 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant
SA48CA-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 77.4 V 3 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.9 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown DO-15 O-PALF-W2 2 EAR99 8541.10.00.50