Filter Your Search
1 - 1 of 1 results
|
SA36_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 64.3 V | 45.35 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 50.7 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |