Filter Your Search
1 - 1 of 1 results
|
SA3241080T57PVR
CTS Corporation
|
Check for Price | Yes | Active | 108 MHz | 50 ppm | 0.015 % | 3 PPM/YEAR | 100 Ω | 7 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 |