Filter Your Search
1 - 1 of 1 results
|
SA324095F17NAR
CTS Corporation
|
Check for Price | Yes | Active | 9.545 MHz | 10 ppm | 0.015 % | 3 PPM/YEAR | 500 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 |