Filter Your Search
1 - 3 of 3 results
|
SA303HU
Apex Microtechnology Inc
|
Check for Price | Active | 5 V | YES | 10 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G44 | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | HSOP | SOP44(UNSPEC) | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | DUAL | APEX MICROTECHNOLOGY INC | HSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SA303HU-IH
Cirrus Logic
|
Check for Price | Yes | Obsolete | 50 V | YES | 10 A | BRUSH DC MOTOR CONTROLLER | CMOS | 1 | 30 mA | 60 V | 8.5 V | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SSOP44,.55 | RECTANGULAR | SMALL OUTLINE | GULL WING | 635 µm | DUAL | CIRRUS LOGIC INC | SOP, SSOP44,.55 | compliant | EAR99 | 8542.39.00.01 | SOIC | 44 | ||||
|
SA303-IHZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 50 V | YES | 10 A | BRUSH DC MOTOR CONTROLLER | CMOS | 1 | 60 V | 8.5 V | OTHER | R-XQFP-G64 | Not Qualified | e3 | 85 °C | -25 °C | 64 | UNSPECIFIED | QFP | QFP64(UNSPEC) | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | QUAD | CIRRUS LOGIC INC | QFP, | unknown | EAR99 | 8542.39.00.01 | QFP | 64 |