Parametric results for: SA301E683MA under Ceramic Capacitors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: sa301e683ma
Select parts from the table below to compare.
Compare
Compare
SA301E683MA-R
Kyocera AVX Components
Check for Price Yes Yes Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SA -56/+22% ppm/°C e3 85 °C 10 °C TUBULAR PACKAGE TR, 14 INCH NO MATTE TIN OVER NICKEL WIRE AVX CORP AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0040
SA301E683MAN
Kyocera AVX Components
Check for Price No Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Axial Ammo Pack NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , unknown EAR99
SA301E683MAD
Kyocera AVX Components
Check for Price No Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Axial NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , unknown EAR99
SA301E683MAM
Kyocera AVX Components
Check for Price No Yes Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Axial TR NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , compliant EAR99
SA301E683MAJ
Kyocera AVX Components
Check for Price No Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Axial NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , unknown EAR99
SA301E683MAF
Kyocera AVX Components
Check for Price No Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Axial NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , unknown EAR99
SA301E683MAA
Kyocera AVX Components
Check for Price No Yes Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 TUBULAR PACKAGE Axial TR, 14 INCH NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , compliant EAR99 8532.24.00.40
SA301E683MAE
Kyocera AVX Components
Check for Price No Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Axial NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , unknown EAR99
SA301E683MAG
Kyocera AVX Components
Check for Price No Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Axial NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , unknown EAR99
SA301E683MAC
Kyocera AVX Components
Check for Price No Yes Active 68 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 TUBULAR PACKAGE Axial AMMO PACK NO MATTE TIN OVER NICKEL WIRE 3.81 mm 7.37 mm AVX CORP , compliant EAR99 8532.24.00.40