Filter Your Search
1 - 6 of 6 results
|
SA20CE3/TR8
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 27.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SA20C-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 35.8 V | 24.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 20 V | e3 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SA20CE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 27.1 V | 500 W | O-PALF-W2 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SA20C-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 27.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
SA20CE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 27.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SA20C-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 27.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |