Filter Your Search
1 - 1 of 1 results
|
SA1A-5HP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 150 mW | 125 Ω | 1 A | 125 V | 30 V | 1 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 3.75 V | 250 mV | 5 V | 1A@125VAC | 1A@30VDC | 5 ms | 5 ms | UL | -30 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7.4 mm | 9.9 mm | 12.3 mm | 12.3mm x 7.4mm x 9.9mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |