Filter Your Search
1 - 8 of 8 results
|
SA18HR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 32.2 V | 3 W | 22.2 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.4 V | 500 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SA18HE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 32.2 V | 3 W | 22.2 V | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 24.4 V | 500 W | O-PALF-W2 | e3 | DO-204AC | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA18HA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 39.4 V | 3 W | 22.2 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.4 V | 500 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SA18HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 32.2 V | 3 W | 22.2 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 24.4 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||
|
SA18H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 32.2 V | 1 µA | 3 W | 22.2 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.4 V | 500 W | 18 V | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | not_compliant | |||||||||
|
SA18-H
Formosa Microsemi Co Ltd
|
Check for Price | Obsolete | 3 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 22.1 V | 500 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA18HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.5 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 24.4 V | 500 W | O-XALF-W2 | e0 | MIL-19500 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SA18HB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 32.2 V | 3 W | 22.2 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.4 V | 500 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |