Filter Your Search
1 - 1 of 1 results
|
SA14CAHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 23.2 V | 3 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 500 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |