Filter Your Search
1 - 10 of 13 results
|
XE643S-A14-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 1000 % | 10 KOHM, 15 pF | 5 V | ACMOS | 5 ns | NO | 5 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | CMOS | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | 8.89mm x 7.4mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock | |||||||||
|
XE642S-A14-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | ACMOS | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||
|
HS-A1420CMOS-FREQ-OUT21
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | 3.3 V | CMOS | 8 ns | NO | 82 MHz | 40.1 MHz | 8 ns | 3.45 V | 3.15 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 4.81mm | NEL FREQUENCY CONTROLS INC | unknown | Clock | |||||||||||||||||
|
XE60S-A14-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||
|
XE63S-A14-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 1000 % | 10 KOHM, 15 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | CMOS | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | 14.1mm x 9.53mm x 3.81mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock | |||||||||
|
531SA142M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 142 MHz | 50 % | 2.5 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||||||||
|
XE641S-A14-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 1000 % | 10 KOHM, 15 pF | 5 V | ACMOS | 5 ns | NO | 5 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | CMOS | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | 8.89mm X 7.4mm X 4.19mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock | ||||||||
|
530SA142M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 142 MHz | 50 % | 2.5 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
531SA142M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 142 MHz | 50 % | 2.5 V | LVDS | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
SA-1420CMOS-FREQ-OUT21
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | CMOS | 8 ns | NO | 85 MHz | 500 kHz | 8 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 4.81mm | NEL FREQUENCY CONTROLS INC | unknown | Clock |