Filter Your Search
1 - 1 of 1 results
|
SA12A-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 19.9 V | 3 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |