Parametric results for: SA12.TR under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sa12tr
Select parts from the table below to compare.
Compare
Compare
SA12/TR12
Microsemi Corporation
Check for Price No No Obsolete 2.5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 e0 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SA12.TR
Semtech Corporation
Check for Price Obsolete 22 V 3 µA 1 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMTECH CORP unknown EAR99 8541.10.00.50
SA12/TR8
Microsemi Corporation
Check for Price No No Obsolete 2.5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 e0 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SA12TR
World Products Inc
Check for Price Yes Yes Active 22 V 1 W 14.8 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-XALF-W2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL WORLD PRODUCTS INC compliant EAR99 8541.10.00.50