Parametric results for: SA12-T under Transient Suppressors

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
Manufacturer Part Number: sa12t
Select parts from the table below to compare.
Compare
Compare
SA12-TB
Won-Top Electronics Co Ltd
Check for Price Buy No No Active 22 V 3 W 14.8 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.9 V 500 W O-PALF-W2 e0 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-15 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SA12/TR12
Microsemi Corporation
Check for Price Buy No No Obsolete 2.5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 e0 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SA12T
Crydom Inc
Check for Price Buy Obsolete 3 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 compliant EAR99 8541.10.00.50
SA12-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy No Obsolete 22 V 3 W 14.8 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown
SA12.TR
Semtech Corporation
Check for Price Buy Obsolete 22 V 3 µA 1 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMTECH CORP unknown EAR99 8541.10.00.50
SA12-T
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
SA12-T3
Won-Top Electronics Co Ltd
Check for Price Buy No No Active 22 V 3 W 14.8 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.9 V 500 W O-PALF-W2 e0 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-15 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SA12-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Yes Active 22 V 3 W 11.7 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.9 V 500 W O-PALF-W2 e3 DO-15 2 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-15 O-PALF-W2 2 compliant EAR99 8541.10.00.50
SA12/TR8
Microsemi Corporation
Check for Price Buy No No Obsolete 2.5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 e0 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SA12-T3
Sensitron Semiconductors
Check for Price Buy No No Transferred 3 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR DO-15 O-PALF-W2 2 compliant EAR99 8541.10.00.50