Parametric results for: SA110A-AP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sa110aap
Select parts from the table below to compare.
Compare
Compare
SA110A-AP
Micro Commercial Components
Check for Price Yes Yes Active 177 V 3 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 500 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 MCC
SA110A-AP-HF
Micro Commercial Components
Check for Price Yes Active 177 V 3 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 500 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50