Filter Your Search
1 - 4 of 4 results
|
SA100ARLG
onsemi
|
Check for Price | No | Yes | Obsolete | 162 V | 3 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | ZENER | HIGH RELIABILITY | 123 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | DO-204AC | O-PALF-W2 | 2 | CASE 59AA-01 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SA100ARL
onsemi
|
Check for Price | Yes | Obsolete | 162 V | 3 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | ZENER | HIGH RELIABILITY | 123 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | DO-204AC | O-PALF-W2 | 2 | CASE 59AA-01 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SA100ARL
Motorola Semiconductor Products
|
Check for Price | Transferred | 162 V | 1 µA | 3 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 123 V | 500 W | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA100ARL
Motorola Mobility LLC
|
Check for Price | Transferred | 162 V | 1 µA | 3 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 123 V | 500 W | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |