Filter Your Search
1 - 10 of 20 results
|
LSA028-159G
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 28 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL | -60 °C | 140 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MACHINE SCREW | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.253 inch | 2.8 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LSA028-161G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 28 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | -60 °C | 140 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.347 inch | 1.4 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SA028P1002
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.362 inch | 0.598 inch | 1.66 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
SA028BL1002
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.362 inch | 0.598 inch | 1.66 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
SA028PL9102
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.598 inch | 1.66 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
LSA028-159T
Advanced Interconnections Corp
|
Check for Price | No | Active | 28 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e0 | UL | -60 °C | 140 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.253 inch | 2.8 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SA028P9102
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.598 inch | 1.66 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
SA028B1502
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 15u inch | SOLDER | 0.362 inch | 0.598 inch | 1.66 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
SA028PL0102
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.362 inch | 0.598 inch | 1.66 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
SA028P1502
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 15u inch | SOLDER | 0.362 inch | 0.598 inch | 1.66 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 |