Parametric results for: SA01D1215A under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sa01d1215a
Select parts from the table below to compare.
Compare
Compare
SA01D1215A
Delta Electronics Inc
Check for Price Yes Obsolete 12 V 15 V 13.2 V 10.8 V 14.55 V 15.45 V 2 YES NO ALSO -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 5 % 1 HYBRID OTHER 1 W R-PDMA-G10 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.3 mm 7.6 mm DELTA ELECTRONICS INC , compliant EAR99
SA01D1215ATR
Delta Electronics Inc
Check for Price Active 12 V 15 V 13.2 V 10.8 V 14.55 V 15.45 V 2 YES NO ALSO -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 5 % 1 HYBRID OTHER 1 W R-PDMA-G10 80 °C -40 °C 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8 mm 15.3 mm 7.6 mm DELTA ELECTRONICS INC , compliant EAR99