Filter Your Search
1 - 10 of 22 results
|
TMMH-109-01-S-DV-ES-A-018
Samtec Inc
|
$6.2163 | Yes | Active | 17 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.23 inch | 0.826 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SA018P91D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SA018P15D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 15u inch | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LSA018-161G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | -60 °C | 140 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | MACHINE SCREW | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.347 inch | 0.9 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SA018PL91D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SA018PL10D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SA018B15D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 15u inch | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SA018P01D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SA018B10D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SA018B01D
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 2 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.362 inch | 0.598 inch | 1.16 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 |