Filter Your Search
1 - 2 of 2 results
|
S9S12XS128J1CAER
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 44 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S9S12XS128J1CAER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 44 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 64 |