Parametric results for: S9S12XS128J1CAE under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s9s12xs128j1cae
Select parts from the table below to compare.
Compare
Compare
S9S12XS128J1CAE
NXP Semiconductors
$10.6055 Yes Active 16 40 MHz 131072 8192 CPU12 40 MHz 44 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
S9S12XS128J1CAER
NXP Semiconductors
Check for Price Yes Active 16 40 MHz 131072 8192 CPU12 40 MHz 44 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LFQFP, QFP64,.47SQ,20 compliant 3A991.A.2 8542.31.00.01 NXP
S9S12XS128J1CAE
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 131072 8192 CPU12 40 MHz 44 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP QFP 64
S9S12XS128J1CAER
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 131072 8192 CPU12 40 MHz 44 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 unknown 3A991.A.2 8542.31.00.01 NXP QFP 64