Filter Your Search
1 - 1 of 1 results
|
S9S12VR48AF0MLF
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 25 MHz | 49152 | 2048 | HCS12 | 20 MHz | 28 | 5 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | NO | YES | 8 | 8 | YES | FLASH | 22 mA | 18 V | 6 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |