Parametric results for: S9S12GN48J1VLCR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s9s12gn48j1vlcr
Select parts from the table below to compare.
Compare
Compare
S9S12GN48J1VLCR
NXP Semiconductors
$3.3550 Yes Active 16 25 MHz 49152 4096 MC9S12 16 MHz 26 6 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 60 mA 5.5 V 3.13 V S-PQFP-G32 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,20 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant NXP