Filter Your Search
1 - 2 of 2 results
|
S9S08SH8E2MTJR
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.31.00.01 | ||
|
S9S08SH8E2MTJ
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.31.00.01 |