Filter Your Search
1 - 5 of 5 results
|
S9S08SG8E2CTJR
NXP Semiconductors
|
$2.5650 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 6.5 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, TSSOP-20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
S9S08SG8E2CTJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, TSSOP-20 | unknown | TSSOP | 20 | ||||||||||||
|
S9S08SG8E2CTJ
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 8192 | 512 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, TSSOP-20 | unknown | EAR99 | 8542.31.00.01 | NXP | TSSOP | 20 | ||
|
S9S08SG8E2CTJ
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
S9S08SG8E2CTJR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 8192 | 512 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, TSSOP-20 | compliant | EAR99 | 8542.31.00.01 | NXP | TSSOP | 20 |