Filter Your Search
1 - 3 of 3 results
|
S9S08SG32E1MTL
NXP Semiconductors
|
$3.6122 | Yes | Active | 8 | 40 MHz | 16 MHz | 22 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 28 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||
|
S9S08SG32E1MTL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 1024 | HCS08 | YES | FLASH | 10 mA | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||
|
S9S08SG32E1MTLR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1024 | HCS08 | YES | FLASH | 10 mA | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown |