Parametric results for: S9S08AW16AE0CFT under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s9s08aw16ae0cft
Select parts from the table below to compare.
Compare
Compare
S9S08AW16AE0CFTR
NXP Semiconductors
$4.7300 Buy Yes Active 8 40 MHz 16384 1024 16 MHz 38 YES 3 V MICROCONTROLLER CMOS YES YES YES FLASH 18.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 AEC-Q100 40 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S9S08AW16AE0CFT
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 8 40 MHz 16384 1024 16 MHz 38 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 18.5 mA 5.5 V 2.7 V AUTOMOTIVE S-XQCC-N48 Not Qualified 3 125 °C -40 °C 260 AEC-Q100 40 48 UNSPECIFIED VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 QFN 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 48
S9S08AW16AE0CFTR
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 8 40 MHz 16384 1024 YES CMOS FLASH 18.5 mA INDUSTRIAL S-PQCC-N48 Not Qualified 3 85 °C -40 °C 260 AEC-Q100 40 48 PLASTIC/EPOXY QCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 QFN 48
S9S08AW16AE0CFT
NXP Semiconductors
Check for Price Buy Yes Active 8 40 MHz 16384 1024 16 MHz 38 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 18.5 mA 5.5 V 2.7 V AUTOMOTIVE S-XQCC-N48 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 40 48 UNSPECIFIED VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48