Parametric results for: S8X8ES2 under Silicon Controlled Rectifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s8x8es2
Select parts from the table below to compare.
Compare
Compare
S8X8ES2AP
Littelfuse Inc
$0.3370 Yes Active 800 A 500 µA 5 mA 50 µA 800 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 800 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S8X8ES2RP
Littelfuse Inc
$51.2384 Yes Active 800 A 500 µA 5 mA 50 µA 800 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 800 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80
S8X8ES2
Littelfuse Inc
Check for Price Yes Active 800 A 500 µA 5 mA 50 µA 800 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 800 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S8X8ES2RP1
Littelfuse Inc
Check for Price Yes Active LITTELFUSE INC , unknown