Filter Your Search
1 - 2 of 2 results
|
S8VK-G01505
OMRON Corporation
|
$55.5220 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.75 V | 1 | NO | YES | ALSO OPERATE WITH 90V TO 350VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.4 % | 0.8 % | 1 | OVER LOAD; OVER VOLTAGE | 0.02121 Vrms | HYBRID | OTHER | 15 W | R-XXMA-X8 | EAC, UL, CSA, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | Module-8 | unknown | EAR99 | Omron Electronics | ||
|
S8VK-G01505-400
OMRON Corporation
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.75 V | 1 | NO | YES | ALSO OPERATE WITH 90V TO 350VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.4 % | 0.8 % | 1 | OVER LOAD; OVER VOLTAGE | 0.02121 Vrms | HYBRID | OTHER | 15 W | R-XXMA-X8 | EAC, UL, CSA, EN | 70 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | Module-8 | unknown | Omron Electronics |