Parametric results for: S8FS-G05012CD under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s8fsg05012cd
Select parts from the table below to compare.
Compare
Compare
S8FS-G05012CD
OMRON Corporation
$63.7448 Yes Active 100 V 12 V 264 V 85 V 10.8 V 13.8 V 4.3 A 1 NO YES ALSO OPERATES IN 80 TO 370 VDC AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE 0.01414 Vrms HYBRID 50 W 1 s R-XXMA-X UL, EN, CSA 70 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 38.2 mm OMRON CORP unknown