Filter Your Search
1 - 2 of 2 results
|
S8FS-G05005CD
OMRON Corporation
|
$63.7448 | Yes | Active | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.75 V | 8 A | 1 | NO | YES | ALSO OPERATES IN 80 TO 370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE | 0.01414 Vrms | HYBRID | 50 W | 1 s | R-XXMA-X | UL, EN, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 38.2 mm | OMRON CORP | unknown | |||
|
S8FS-G05005C
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.75 V | 8 A | 1 | NO | YES | ALSO OPERATES IN 80 TO 370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE | 0.01414 Vrms | HYBRID | 50 W | 1 s | R-XXMA-X | UL, EN, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | 37 mm | OMRON CORP | unknown |