Filter Your Search
1 - 10 of 18 results
|
CS8401A-CS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-24 | unknown | ||||||||||||||
|
CS8401-CP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CS8401A-CS
Cirrus Logic
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.24 mm | 2.67 mm | CIRRUS LOGIC INC | PLASTIC, SOIC-24 | unknown | Cirrus Logic | ||||||||||
|
CS8401A-IS
Cirrus Logic
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.24 mm | 2.67 mm | CIRRUS LOGIC INC | PLASTIC, SOIC-24 | unknown | Cirrus Logic | |||||||||
|
CS8401-IS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
CS8401-CS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CS8401A-IS
Rochester Electronics LLC
|
Check for Price | No | No | Active | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.24 mm | 2.67 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-24 | unknown | SOIC | 24 | ||||||
|
CS8401A-IS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-24 | unknown | |||||||||||||
|
CS8401A-IP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, DIP-24 | unknown | |||||||||||||
|
CS8401-IP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |