Filter Your Search
1 - 5 of 5 results
|
S8200F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 45 ns | 2 | 5 | NO | DIP | 18 pF | NEGATIVE EDGE | 82 | D FLIP-FLOP | TTL | TRUE | 110 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
S8200F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
S8200F
Signetics
|
Check for Price | Obsolete | 5 V | 45 ns | 2 | 5 | NO | DIP | 18 pF | NEGATIVE EDGE | 82 | D FLIP-FLOP | TTL | TRUE | 110 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
S8200F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 45 ns | 2 | 5 | NO | DIP | 18 pF | NEGATIVE EDGE | 82 | D FLIP-FLOP | TTL | TRUE | 110 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
S8200F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 |