Filter Your Search
1 - 2 of 2 results
|
S80C188EB-16
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8 | 20 | 32 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TS80C188EB-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 8 | 20 | YES | 5 V | MICROPROCESSOR | CMOS | 8MHZ, 16MHZ SPEED VERSION NOT AVAILABLE FOR 5V OPTION | NO | FIXED POINT | NO | YES | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 |