Filter Your Search
1 - 2 of 2 results
|
S8040NRP
Littelfuse Inc
|
$4.8050 | Yes | Active | 25 kA | 3 mA | 60 mA | 40 mA | 800 V | 40 A | SCR | SINGLE | 475 V/us | 1.5 V | 520 A | 800 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
S8040NRP56
Littelfuse Inc
|
Check for Price | Yes | Active | 40 mA | 800 V | 40 A | SCR | SINGLE | 800 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | 4 | unknown | EAR99 | 8541.30.00.80 |