Parametric results for: S8025N under Silicon Controlled Rectifiers

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: s8025n
Select parts from the table below to compare.
Compare
Compare
S8025NRP
Littelfuse Inc
$2.8600 Yes Active 16 kA 2 mA 50 mA 35 mA 800 V 25 A SCR SINGLE 300 V/us 1.5 V 350 A 800 V TO-263AA R-PSSO-G2 e3 Not Qualified 125 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE LITTELFUSE INC D2PAK ROHS COMPLIANT, PLASTIC, D2PAK-3 3 not_compliant EAR99 8541.30.00.80 LITTELFUSE
S8025N56
Littelfuse Inc
Check for Price Active 35 mA 800 V 25 A SCR SINGLE 800 V TO-263AA R-PSSO-G2 e3 Not Qualified 125 °C -40 °C 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE LITTELFUSE INC D2PAK SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99 8541.30.00.80
S8025N
Teccor
Check for Price Transferred 35 mA 800 V 25 A SCR SINGLE HIGH RELIABILITY 800 V TO-263AB R-PSSO-G2 Not Qualified ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE TECCOR ELECTRONICS INC D2PAK TO-263, D2PAK-3 4 unknown EAR99 8541.30.00.80
S8025NTP56
Littelfuse Inc
Check for Price Active SCR LITTELFUSE INC , unknown EAR99
S8025NTP
Littelfuse Inc
Check for Price Yes Active 16 kA 2 mA 50 mA 35 mA 800 V 25 A SCR SINGLE 300 V/us 1.5 V 350 A 800 V TO-263AA R-PSSO-G2 e3 Not Qualified 125 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE LITTELFUSE INC D2PAK SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S8025NRP56
Littelfuse Inc
Check for Price Active SCR LITTELFUSE INC , unknown EAR99
S8025N56RP
Littelfuse Inc
Check for Price Active 35 mA 800 V 25 A SCR SINGLE 800 V TO-263AA R-PSSO-G2 e3 Not Qualified 125 °C -40 °C 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING SINGLE LITTELFUSE INC D2PAK SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99 8541.30.00.80
S8025N56TP
Littelfuse Inc
Check for Price Active 35 mA 800 V 25 A SCR SINGLE 800 V TO-263AA R-PSSO-G2 e3 Not Qualified 125 °C -40 °C 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING SINGLE LITTELFUSE INC D2PAK SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99 8541.30.00.80
S8025N
Littelfuse Inc
Check for Price No Yes Active 35 mA 800 V 25 A SCR SINGLE HIGH RELIABILITY 800 V TO-263AA R-PSSO-G2 e3 Not Qualified 125 °C -40 °C 260 40 ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE LITTELFUSE INC D2PAK SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99 8541.30.00.80 LITTELFUSE