Parametric results for: S8002 under XO

Filter Your Search

1 - 10 of 1,117 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: s8002
Select parts from the table below to compare.
Compare
Compare
S8002CPCB-3.6864(T)
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 3.6864 MHz 50 % 30 pF 3.3 V HCMOS TAPE AND REEL 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
S8002HPHB-6.6666
Pericom Semiconductor Corporation
Check for Price No Obsolete 6.6666 MHz 5 V 125 MHz 1 MHz 40 mA HYBRID e0 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOJ4,.39,200 YES Tin/Lead (Sn/Pb) PERICOM SEMICONDUCTOR CORP unknown EAR99
S8002CSHA-50.0000(T)
Diodes Incorporated
Check for Price Active 50 MHz 25 % 30 pF 5 V CMOS STANDBY; TAPE AND REEL 5 ns NO 5 ns 5.5 V 4.5 V 45/55 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.8mm DIODES INC unknown EAR99 Clock
S8002CPCC-33.0000
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 33 MHz 100 % 30 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.8mm PERICOM SEMICONDUCTOR CORP unknown EAR99 Clock
S8002CSDB-1.0000(T)
Saronix
Check for Price No Transferred 1 MHz 3 V 90 MHz 1 MHz 25 mA HYBRID e0 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Tin/Lead (Sn/Pb) SARONIX unknown
S8002CSDF-40.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 40 MHz 3.3 V 90 MHz 1 MHz 25 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.2X.28,200/165 YES PERICOM SEMICONDUCTOR CORP unknown EAR99 LCC4,.2X.28,200/165
S8002HPCE-FREQ1
Saronix
Check for Price Transferred 50 % 30 pF 3.3 V HCMOS S8002 5 ns NO 50 MHz 1 MHz 5 ns 40/60 % 85 °C -40 °C SURFACE MOUNT YES 13mm x 8.95mm x 4.1mm SARONIX unknown Clock PLASTIC, SO-4
S8002CSCB-12.8000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 12.8 MHz 50 % 30 pF 3.3 V HCMOS BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
S8002CPDA-FREQ(T)-OUT27
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 25 % 15 pF 3 V HCMOS 5 ns NO 40 MHz 1 MHz 5 ns 40/60 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) 7.2mm x 5.2mm x 1.8mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
S8002CSTF-125.0000(T)
Diodes Incorporated
Check for Price Obsolete 125 MHz 100 % 5 TTL, 15 pF 5 V TTL STANDBY; TAPE AND REEL 5 ns NO 5 ns 5.5 V 4.5 V 40/60 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.8mm DIODES INC unknown EAR99 Clock