Filter Your Search
1 - 10 of 530 results
|
S8201F/883B
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 5 V | NO | 10 | TTL | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | D FLIP-FLOP | POSITIVE EDGE | |||||||||||||||||||
|
S82091AA-SZ910
Intel Corporation
|
Check for Price Buy | No | Obsolete | YES | 50 mA | COMMERCIAL | R-PQFP-G100 | e0 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | 5 V | ||||||||||||||||||||||||
|
S-8209AAO-T8T1S
ABLIC Inc.
|
Check for Price Buy | Yes | Active | 3.5 V | 1.5 V | 8 V | 1 | YES | NO | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | TSSOP, | compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | ||||||||||||||
|
S-8209AAP-T8TS
ABLIC Inc.
|
Check for Price Buy | Active | ABLIC INC | , | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
S-8204BAJ-TCT1G
ABLIC Inc.
|
Check for Price Buy | Obsolete | YES | BATTERY PROTECTOR | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SEIKO INSTRUMENTS USA INC | , | unknown | 8542.39.00.01 | TSSOP | 16 | EAR99 | ||||||||||||||||||||||||||||||
|
S-8204BAF-TCT1G
ABLIC Inc.
|
Check for Price Buy | Obsolete | YES | BATTERY PROTECTOR | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SEIKO INSTRUMENTS USA INC | , | unknown | 8542.39.00.01 | TSSOP | 16 | EAR99 | ||||||||||||||||||||||||||||||
|
S-8209BAJ-T8T1S
ABLIC Inc.
|
Check for Price Buy | Yes | Active | 3.5 V | 1.5 V | 8 V | 1 | YES | NO | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | TSSOP, | compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | ||||||||||||||
|
S-8204AAC-TCT1S
ABLIC Inc.
|
Check for Price Buy | Yes | Active | 2 V | 22 V | +4.2V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.2V | BATTERY PROTECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | 8542.39.00.01 | TSSOP | 16 | EAR99 | ||||||||||
|
S-8209AAT-T8TU
ABLIC Inc.
|
Check for Price Buy | Active | ABLIC INC | , | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
S8202F/883B
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 5 V | NO | 10 | TTL | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | D FLIP-FLOP | POSITIVE EDGE |