Filter Your Search
1 - 2 of 2 results
|
S7SB-50T12L
Bel Fuse
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 36 V | 2.4 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 33.02 mm | BEL FUSE INC | MODULE | , | 8 | compliant | EAR99 | ||
|
S7SB-50T12LG
Bel Fuse
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 36 V | 2.4 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 33.02 mm | BEL FUSE INC | MODULE | SMT-8 | 8 | unknown | EAR99 |