Filter Your Search
1 - 1 of 1 results
|
S7AH-05C120
Bel Fuse
|
Check for Price | Yes | Active | 3.3 V | 1.2 V | 3.6 V | 3 V | 1.08 V | 1.32 V | 5 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-XDSO-G7 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 7 | UNSPECIFIED | SOP | SOP(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 15.24 mm | 17.78 mm | 8.26 mm | BEL FUSE INC | MODULE | SOP, SOP(UNSPEC) | 7 | compliant | EAR99 |